Typical Boost Application for AT9917 Automotive LED Driver IC with High Current Accuracy
Microchip Technology이 부품 AT9917 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Lighting
Description
- Typical Boost Application for AT9917 Automotive LED Driver IC with High Current Accuracy. The AT9917 is an advanced fixed frequency PWM IC designed to control single-switch, boost, SEPIC, and buck LED drivers in a constant current mode. The controller uses a peak current-mode control scheme (with programmable slope compensation) and includes an internal transconductance amplifier to control the output current with high accuracy
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AT9917TS-G | Microchip Technology | LED Drivers | LED DRVR 9V/12V/15V/18V/24V Automotive AEC-Q100 24-Pin TSSOP | 구매 | |