Typical Application Using LTC2389HLX-18, 18-Bit, 2.5Msps SAR ADC
Analog Devices이 부품 LTC2389HLX-18 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Medical Imaging
- Portable Instrumentation
- Process Control
Description
- Typical Application Using LTC2389HLX-18, 18-Bit, 2.5Msps SAR ADC. Operating from a single 5V supply, the LTC2389-18 supports pin configurable fully differential (±4.096V), pseudo-differential unipolar (0V to 4.096V), and pseudo-differential bipolar (±2.048V) analog input ranges, allowing it to interface with multiple signal chain formats without requiring additional level translation or signal conditioning
최종 제품의 경우
-
ADC Resolution18 Bit
-
ADC Sampling Rate2.5M SPS
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2389HLX-18#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.5Msps 18-bit Parallel/Serial 48-Pin LQFP Tray | 구매 | |