Typical Application Using LT1054IN8 Basic Voltage Inverter/Regulator
Analog Devices이 부품 LT1054IN8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Inverter
- Positive-to-Negative Conversions
- Voltage Regulator Module
Description
- Typical Application Using LT1054IN8 Basic Voltage Inverter/Regulator. The LT1054 is a monolithic, bipolar, switched-capacitor voltage converter and regulator. The LT1054 provides higher output current than previously available converters with significantly lower voltage losses. An adaptive switch driver scheme optimizes efficiency over a wide range of output currents. Total voltage loss at 100mA output current is typically 1.1V. This holds true over the full supply voltage range of 3.5 to 15 V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 15 V
-
Output Current0.1 A
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1054IN8#PBF | Analog Devices | Charge Pump | Charge Pump INV/STPUP -3.5V to -15V 100mA 8-Pin PDIP N Tube | 구매 | |