Typical Application (to support separate 3.3V logic PWM and EN signals) for TPS61176 High-Efficiency 6-Channel WLED Driver Supporting Single-Cell Li-Ion Battery Input
Texas Instruments이 부품 TPS61176 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- LCD Backlighting
Description
- Typical Application (to support separate 3.3V logic PWM and EN signals) for TPS61176 High-Efficiency 6-Channel WLED Driver Supporting Single-Cell Li-Ion Battery Input. The TPS61176 is an integrated WLED backlight driver for tablets or notebook PCs using single-cell batteries. It comprises a high-efficiency boost converter with an integrated 2A, 40V power MOSFET, and six current sink regulators. The device can drive up to 60 WLEDs. The boost output voltage automatically adjusts to the WLED forward voltage to improve efficiency
최종 제품의 경우
-
Input Voltage2.7 to 24 V
-
Output Voltage38 V
-
Number of Derived Elements60
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS61176RTER | Texas Instruments | LED Drivers | LED Driver 60 Segment 16-Pin WQFN EP T/R | 구매 | |