Typical Application showing SEPIC configuration of A8513 LED Driver
Allegro MicroSystems이 부품 A8513 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Cluster
- Center-Stack lighting
- DVD Player
- Flatbed Scanner
- Infotainment
- LCD Backlighting
- LCD Display
- LED Lighting
Description
- Typical Application showing SEPIC configuration of A8513 LED Driver. The A8513 is a single-output white LED (WLED) driver for LCD backlighting. It integrates a current-mode boost converter with an internal power switch and one current sink. The A8513 can operate from a single power supply from 4.5 to 40 V, to accommodate start/stop, cold crank, and load dump requirements. A 2 MHz boost converter switching frequency allows the A8513 to operate above the AM radio band
최종 제품의 경우
-
Input Voltage4.5 to 40 V
-
Number of Derived Elements14
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
A8513KLYTR-T | Allegro MicroSystems | LED Drivers | LED Driver 14 Segment Automotive AEC-Q100 16-Pin TSSOP EP T/R | 구매 | |
|
|
A8513KLPTR-T | Allegro MicroSystems | LED Drivers | LED Driver 14 Segment Automotive AEC-Q100 10-Pin MSOP EP T/R | 구매 | |