Typical Application of Edit boost circuit for L78L12AB Positive Voltage Regulator
STMicroelectronics이 부품 L78L12AB 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Low-Noise Applications (LNM)
Description
- Typical Application of Edit boost circuit for L78L12AB Positive Voltage Regulator. The L78Lxx series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
L78L12ABUTR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 12V 0.1A 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
L78L12ABZ | STMicroelectronics | Linear Regulators | Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Bag | 구매 | |
|
L78L12ABZ-AP | STMicroelectronics | Linear Regulators | Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Ammo | 구매 | |
|
L78L12ABD-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 12V 0.1A 8-Pin SO N T/R | 구매 |