Typical Application (Load Switch) Circuit for NCP45521 Controlled Load Power Switch
onsemi이 부품 NCP45521 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Gateway Switch
- Networking
- Notebook
- Portable
- Servers
- Set-Top Box
- Switching Industrial Equipment
- Tablet
- Telecom System
Description
- Typical (Load Switch) Circuit for NCP45521 is a load switches provide a component and area-reducing solution for efficient power domain switching with inrush current limit via soft start. In addition to integrated control functionality with ultra low on-resistance, these devices offer system safeguards and monitoring via fault protection and power good signaling
최종 제품의 경우
-
Input Voltage0.5 to 13.5 V
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NCP45521IMNTWG-L | onsemi | Current Limit Switches | Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 10.5A 8-Pin DFN EP T/R | 구매 | |
|
|
NCP45521IMNTWG-H | onsemi | Current Limit Switches | Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 10.5A 8-Pin DFN EP T/R | 구매 | |