Typical Application for TS2596 step-down switching regulators with all required active functions, 3A/150KHz Buck DC-DC Converter with input 12V
Taiwan Semiconductor이 부품 TS2596 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Buck Converter
- Positive-to-Negative Conversions
- Switching Regulators
Description
- Typical Application for TS2596 step-down switching regulators with all required active functions, 3A/150KHz Buck DC-DC Converter with input 12V. The TS2596 Series are step-down switching regulators with all required active functions
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TS2596CM5 RNG | Taiwan Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 40V Step Down Single-Out 1.23V to 38.5V 3A 6-Pin(5+Tab) D2PAK T/R | 구매 | |
|
TS2596CM533 RNG | Taiwan Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 40V Step Down Single-Out 3.3V 3A 6-Pin(5+Tab) D2PAK T/R | 구매 | |
|
TS2596CM533 RN | Taiwan Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 40V Step Down Single-Out 3.3V 3A 6-Pin(5+Tab) D2PAK T/R | 구매 | |
|
TS2596CM550 RNG | Taiwan Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 40V Step Down Single-Out 5V 3A 6-Pin(5+Tab) D2PAK T/R | 구매 | |
|
TS2596CM5 | Taiwan Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 40V Step Down Single-Out 1.23V to 38.5V 3A 6-Pin(5+Tab) D2PAK T/R | 구매 | |
|
TS2596CM5 RN | Taiwan Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 40V Step Down Single-Out 1.23V to 38.5V 3A 6-Pin(5+Tab) D2PAK T/R | 구매 |