Typical Application for TPS62171 1.2V/0.5A Power Supply, Step-Down Converter
Texas Instruments이 부품 TPS62171 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Still Camera
- Digital Video Camera
- Embedded System
- Linear Regulators
- Modems
- PoL Power Supply
- System Power Rail
- Tablet
- Ultra Mobile PC
Description
- Typical Application for TPS62171 1.2V/0.5A Power Supply, Step-Down Converter in 2x2 WSON Package. The TPS6217x device family are easy to use synchronous step-down DC-DC converters optimized for applications with high power density. A high switching frequency of typically 2.25-MHz allows the use of small inductors and provides fast transient response as well as high output voltage accuracy by utilization of the DCS-Control topology
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS62171DSGT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 1.8V 0.5A 8-Pin WSON EP T/R | 구매 | |
|
TPS62171DSGR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 1.8V 0.5A 8-Pin WSON EP T/R | 구매 |