Typical Application for TPS61161 Li-Ion Driver for 6 White LEDs With External PWM Dimming Network
Texas Instruments이 부품 TPS61161 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- GPS Receivers
- LED Backlighting
- Portable Media Player
- Ultra Mobile PC
Description
- Typical Application for TPS61161 Li-Ion Driver for 6 White LEDs With External PWM Dimming Network. With a 40V rated integrated switch FET, the TPS61160 and TPS61161 are boost converters that drive LEDs in series. The boost converters run at 600-kHz fixed switching frequency to reduce output ripple, improve conversion efficiency, and allow for the use of small external components
최종 제품의 경우
-
Input Voltage2.7 to 18 V
-
Output Current0.02 A
-
Number of Derived Elements6
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS61161DRVT | Texas Instruments | LED Drivers | LED Driver 10 Segment 6-Pin WSON EP T/R | 구매 | |
|
|
TPS61161DRVTG4 | Texas Instruments | LED Drivers | LED Driver 10 Segment 6-Pin WSON EP T/R | 구매 | |