Typical Application for TPS61029 96% Efficient Synchronous Boost Converter
Texas Instruments이 부품 TPS61029 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Powered Applications
- Cellular Phone
- Personal Digital Assistant
- Portable Audio
- Portable Medical Devices
- WLED Flashlights
Description
- Typical Application for TPS61029 96% Efficient Synchronous Boost Converter. The TPS6102x family of devices provide a power supply solution for products powered by either a one-cell, two-cell, or three-cell alkaline, NiCd or NiMH, or one-cell Li-Ion or Li-polymer battery. Output currents can go as high as 200 mA while using a single-cell alkaline battery, and discharge it down to 0.9V
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBoost
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS61029DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 6.5V Synchronous Step Up Single-Out 1.8V to 5.5V 1.5A 10-Pin VSON EP T/R | 구매 | |
|
|
TPS61029DRCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 1.5A 10-Pin VSON EP T/R | 구매 | |
|
|
TPS61029QDPNRQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 1.5A Automotive AEC-Q100 10-Pin VSON EP T/R | 구매 | |
|
|
TPS61029DRCTG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 1.5A 10-Pin VSON EP T/R | 구매 | |
|
|
TPS61029DRCRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 1.8A 10-Pin VSON EP T/R | 구매 | |