Typical Application for TPS61024 Power Supply Solution for Maximum Output Power Operating From a Single Alkaline Cell
Texas Instruments이 부품 TPS61024 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Powered Applications
- Cellular Phone
- Personal Digital Assistant
- Portable Audio
- Portable Medical Devices
- WLED Flashlights
Description
- Typical Application for TPS61024 Power Supply Solution for Maximum Output Power Operating From a Single Alkaline Cell. The TPS6102x family of devices provide a power supply solution for products powered by either a one-cell, two-cell, or three-cell alkaline, NiCd or NiMH, or one-cell Li-Ion or Li-polymer battery. Output currents can go as high as 200 mA while using a single-cell alkaline battery, and discharge it down to 0.9V
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS61024DRCRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 6.5V Step Up Single-Out 3V 1.2A 10-Pin VSON EP T/R | 구매 | |
|
|
TPS61024DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 6.5V Synchronous Step Up Single-Out 3V 1.2A 10-Pin VSON EP T/R | 구매 | |