Typical Application for the PD69204 4 Port PSE PoE Manager, PD69200 PSE PoE Controller
Microchip Technology이 부품 PD69204 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Ethernet Routers & Switches
- Industrial Automation HMI
- Midspans
- Power Over Ethernet
Description
- Typical Application for the PD69204 device is an 4 ports, mixed-signal, high-voltage Power over Ethernet driver. Together with PD69200 external MCU it perform as a PSE system. The PoE controller, PD69200, is a cost-effective, pre-programmed MCU designed to implement Enhanced mode. The PD69204 and PD69200 chipset supports PoE PD (Powered Device) detection, power-up, and protection according to IEEE standard as well as legacy/pre-standard PD detection
피쳐링 부품 (11)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PD69200 | Microchip Technology | Power Over Ethernet - PoE Controllers | PoE Controller | 구매 | |
|
|
PD69200D-VVVVSS | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 90W 32-Pin QFN EP | 구매 | |
|
|
PD69200D-VVVVSS | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 90W 32-Pin QFN EP | 구매 | |
|
|
PD69200 | Microchip Technology | Power Over Ethernet - PoE Controllers | PoE Controller | 구매 | |
|
|
PD69200X-GGGG | Microchip Technology | Power Over Ethernet - PoE Controllers | PoE Microcontroller | 구매 | |
|
|
PD69200D-VVVVSS | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 90W 32-Pin QFN EP | 구매 | |
|
|
PD69200X-GGGG | Microchip Technology | Power Over Ethernet - PoE Controllers | PoE Microcontroller | 구매 | |
|
|
PD69200X-GGGG | Microchip Technology | Power Over Ethernet - PoE Controllers | PoE Microcontroller | 구매 | |
|
|
PD69200X-GGGG/TR | Microchip Technology | Power Over Ethernet - PoE Controllers | PoE Microcontroller | 구매 | |
|
|
PD69204T4ILQ-TR-LE | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 44V 57V 95W 56-Pin QFN EP | 구매 | |
|
|
PD69204T4ILQ-TR-LE | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 44V 57V 95W 56-Pin QFN EP | 구매 | |