Typical Application for the LR8 High Input Voltage, Adjustable 3-Terminal Linear Regulator
Microchip Technology이 부품 LR8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Industrial Control
- Motor Control
- Power Supplies
- Start Modules
- Voltage to Current Converter
Description
- Typical Application for the LR8 High Input Voltage, Adjustable 3-Terminal Linear Regulators
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LR8K4-G | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 438V 0.01A 3-Pin(2+Tab) TO-252 T/R | 구매 | |
|
|
LR8N3-G-P003 | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 438V 0.01A 3-Pin TO-92 T/R | 구매 | |
|
|
LR8N3-G | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 438V 0.01A 3-Pin TO-92 Bag | 구매 | |
|
|
LR8N8-G | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 438V 0.01A 4-Pin(3+Tab) SOT-89 T/R | 구매 | |