Typical Application for TDA7851A 4 x 45 W MOSFET quad bridge power amplifier
STMicroelectronics이 부품 TDA7851A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio
Description
- Typical Application for the device is a DC-DC monolithic regulator specifically designed to provide high efficiency. The L6928 supply voltage can be as low as 2 V to be used in single Li-Ion cell supplied applications. Output voltage can be selected by an external divider down to 0.6 V. Duty cycle can saturate 100% allowing low-dropout operation