Typical Application for TCR4S21DWBG, 200mA, 2.1V Output Voltage CMOS Low-Dropout Regulator
Toshiba이 부품 TCR4S21DWBG 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Portable
Description
- Typical Application for TCR4S21DWBG, 200mA, 2.1V Output Voltage CMOS Low-Dropout Regulator. The TCR4S12DWBG to TCR4S36DWBG are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring low dropout voltage and low quiescent bias current. The TCR4S12WBG to TCR4S36WBG can be enabled and disabled via the CONTROL pin. These voltage regulators are available in fixed output voltages between 1.2V and 3.6V in 0.05V steps and capable of driving up to 200 mA. These devices are ideal for portable applications that require high-density board assembly such as cellular phones
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage2.1 V
-
TopologyLDO