Typical Application for TC2950 5V Regulator with 2.5V Sleep Function
Microchip Technology이 부품 TC2950 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application for TC2950 5V Regulator with 2.5V Sleep Function. The TC2950 is a micropower voltage regulators that are specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. These devices feature a very low quiescent bias current of 75 uA and are capable of supplying output currents in excess of 100mA. Internal current and thermal limiting protection is provided
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO