Typical Application for TC1224 50mA and 100mA CMOS LDOs with shut-down
Microchip Technology이 부품 TC1224 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Cellular Phone
- GSM
- Medical Instruments
- Pager
- Portable Computers
- Portable Instrumentation
- Post-Regulators
Description
- Typical Application for TC1224 50mA and 100mA CMOS LDOs with shut-down. The TC1223 and TC1224 are high accuracy (typically ±0.5%) CMOS upgrades for older (bipolar) low dropout regulators such as the LP2980
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO