Typical Application for TC1015 50 mA, 100 mA and 150 mA CMOS LDOs with shut-down and Reference Bypass
Microchip Technology이 부품 TC1015 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Cellular Phone
- Medical Instruments
- Pager
- Portable Computers
- Portable Instrumentation
- Post-Regulators
Description
- Typical Application for TC1015 50 mA, 100 mA and 150 mA CMOS LDOs with shut-down and Reference Bypass. The TC1015 is high accuracy (typically ±0.5%) CMOS upgrades for older (bipolar) Low Dropout Regulators (LDOs) such as the LP2980
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO