Typical Application for SPX2431 Single Supply Comparator with Temperature Compensated Threshold, Vin Threshold = 2.5V
MaxLinear이 부품 SPX2431 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Equipment
- Error Amplifiers
- Monitors & VCRs & TVs
- Portable Computers
- Power Supplies
- Switching Power Supply
Description
- Typical Application for SPX2431 Single Supply Comparator with Temperature Compensated Threshold, Vin Threshold = 2.5V. The SPX2431 is a 3-terminal adjustable shunt voltage regulator providing a highly accurate bandgap reference. The SPX2431 acts as an open-loop error amplifier with a 2.5V temperature compensation reference
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SPX2431M-L/TR | MaxLinear | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
|
SPX2431AM-L/TR | MaxLinear | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R | 구매 | |