Typical Application for SP829 High Efficiency Voltage Inverters, Device with shut-down Control
MaxLinear이 부품 SP829EK 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Powered Applications
- Power Conversion
Description
- Typical Application for SP829 High Efficiency Voltage Inverters, Device with shut-down Control. The SP829 device is CMOS Charge Pump Voltage Inverters that can be implemented in designs requiring a negative voltage from a +5V supply. The SP828/829 devices are ideal for both battery-powered and board level voltage conversion applications with a typical operating current of 50 uA for the SP828 and 130 uA for the SP829. Both devices can output 25mA with a voltage drop of 500mV
최종 제품의 경우
-
Conversion TypeDC to DC