Typical Application for Sg137A 1.5 Amp Negative Adjustable Regulator for A High Stability Regulator
Microchip Technology이 부품 SG137A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application for Sg137A 1.5 Amp Negative Adjustable Regulator for A High Stability Regulator. The SG137A family of negative adjustable regulators will deliver up to 1.5A output current over an output voltage range of -1.2V to -37V. Silicon General has made significant improvements in these regulators compared to previous devices, such as better line and load regulation, and a maximum output voltage error of 1%. The SG137 family uses the same chip design and guarantees maximum output voltage error of ±2%
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SG137AL-DESC | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 20-Pin CLLCC | 구매 | |
|
|
SG137AL | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 20-Pin CLCC | 구매 | |
|
|
SG137AL | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 20-Pin CLCC | 구매 | |
|
|
SG137AT/883B | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin TO-39 | 구매 | |
|
|
SG137AT | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin TO-39 | 구매 | |
|
|
SG137AT | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin TO-39 | 구매 | |
|
|
SG137AL-883B | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 20-Pin CLLCC | 구매 | |
|
|
SG137AT-DESC | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin TO-39 | 구매 | |
|
|
SG137AT-883B | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin TO-39 | 구매 | |
|
|
SG137AL-883B | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 20-Pin CLLCC | 구매 | |