Typical Application for RE46C117 DC to DC Converter and Piezoelectric Horn Driver
Microchip Technology이 부품 RE46C117 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Gaming and Toys
- Gaming Machine Security
- Smoke Detector
Description
- Typical Application for RE46C117 DC to DC Converter and Piezoelectric Horn Driver. The RE46C117 is intended for use in 3V or 4.5V battery or battery-backed applications
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
RE46C117S8F | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 5V Non-Inv/Inv/Step Up/Step Down Dual-Out 10V/4V 8-Pin SOIC Tube | 구매 | |
|
|
RE46C117E8F | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 5V Non-Inv/Inv/Step Up/Step Down Dual-Out 10V/4V 8-Pin PDIP Tube | 구매 | |
|
|
RE46C117S8TF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 5V Non-Inv/Inv/Step Up/Step Down Dual-Out 10V/4V 8-Pin SOIC T/R | 구매 | |