Typical Application for RE46C101 Piezoelectric Horn Driver and LED Driver Circuit
Microchip Technology이 부품 RE46C101 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Gaming and Toys
- Gaming Machine Security
- Smoke Detector
Description
- Typical Application for RE46C101 Piezoelectric Horn Driver and LED Driver Circuit. This product is intended for applications using a self oscillating piezoelectric horn although it can be used in direct drive applications. Feedback control and a driver circuit are provided as well as a horn enable function. The design also provides an open drain Nchannel driver suitable for use with a light emitting diode
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
RE46C101S8TF | Microchip Technology | Specialized Power ICs and Modules | Piezoelectric Horn Driver Circuit 8-Pin SOIC T/R | 구매 | |
|
|
RE46C101E8F | Microchip Technology | Specialized Power ICs and Modules | Piezoelectric Horn Driver Circuit 8-Pin PDIP Tube | 구매 | |
|
|
RE46C101S8F | Microchip Technology | Specialized Power ICs and Modules | Piezoelectric Horn Driver Circuit 8-Pin SOIC Tube | 구매 | |