Typical Application for OP213ESZ-REEL7 5V Only 18-Bit Stereo Op-Amp DAC
Analog Devices이 부품 OP213ESZ-REEL7 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Instrument
- Digital Scale
- Multimedia Devices
- Strain Gauge
- Temperature Control System
Description
- Typical Application for OP213ESZ-REEL7 5V Only 18-Bit Stereo Op-Amp DAC. The OPx13 family of single-supply operational amplifiers features both low noise and drift. It has been designed for systems with internal calibration. Often these processor-based systems are capable of calibrating corrections for offset and gain, but they cannot correct for temperature drifts and noise
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage4 to 36 V
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
OP213ESZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±18V/36V 8-Pin SOIC N T/R | 구매 | |