Typical Application for NSI50010YT1G Higher Current LED Strings
onsemi이 부품 NSI50010YT1G 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Cluster
- Backlighting
- Channel letter
- Decorative Lighting
- Lighting Panels
- Outline Marker
- Signage Lighting
Description
- Typical Application for NSI50010YT1G Higher Current LED Strings. The adjustable constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost effective solution for regulating current in LEDs (similar to Constant Current Diode, CCD). The CCR is based on Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents
최종 제품의 경우
-
Input Voltage10 to 18 V
-
Output Voltage3.5 V
-
Number of Derived Elements2
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NSI50010YT1G | onsemi | LED Drivers | LED Driver 3 Segment 2-Pin SOD-123 T/R | 구매 | |