Typical Application for NCV431A Programmable Precision References for Series Pass Regulator
onsemi이 부품 NCV431A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Voltmeter
- Op-Amp Supply
- Power Supplies
Description
- Typical Application for the NCV431A Programmable Precision References for Series Pass Regulator
최종 제품의 경우
-
Reference Voltage36 V
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NCV431ASNT1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA 5-Pin TSOP T/R Automotive AEC-Q100 | 구매 | |
|
|
NCV431AIDMR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin Micro T/R | 구매 | |
|
|
NCV431AIDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |