Typical Application for NCV431 Low Voltage Precision Adjustable Shunt Regulator
onsemi이 부품 NCV431 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Amplifiers
- Current Sink/Source Array
- Improved Zener
- Low-Voltage Applications
- Precision Regulation
- Switching Power Supply
- Voltage-Monitoring System
Description
- Typical Application for NCV431 Low Voltage Precision Adjustable Shunt Regulator. The TLV431A, B and C series are precision low voltage shunt regulators
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NCV431AIDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
|
NCV431AIDMR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin Micro T/R | 구매 | |
|
|
NCV431ASNT1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA Automotive 5-Pin TSOP T/R | 구매 | |
|
|
NCV431BSNT1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA Automotive 5-Pin TSOP T/R | 구매 | |
|
|
NCV431BVDMR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin Micro T/R | 구매 | |
|
|
NCV431BVDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |