Typical Application for NCP432B Programmable Precision References for Output Control for a Tree-Terminal Fixed Regulator
onsemi이 부품 NCP432B 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Adapter
- Charger Switching
- Instrumentation and Measurement
- Switching Power Supply
Description
- Typical Application for NCP432B Programmable Precision References for Output Control for a Tree-Terminal Fixed Regulator. The NCP431/NCP432 integrated circuits are three-terminal programmable shunt regulator diodes. These monolithic IC voltage references operate as a low temperature coefficient zener which is programmable from Vref to 36V using two external resistors
최종 제품의 경우
-
Reference Voltage36 V
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NCP432BVSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
|
NCP432BCSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
|
NCP432BISNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |