Typical Application for MIC94355-SYMT 3.3V Output Voltage, 500mA LDO with Ripple Blocker Technology
Microchip Technology이 부품 MIC94355-SYMT 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
- Digital Still Camera (DSC)
- Digital Video Camera
- Industrial Applications
- Mobile Computing
- Notebook
- Positioning System
- Smart Phone
- Tablet
- Web Camera
Description
- Typical Application for MIC94355-SYMT 3.3V Output Voltage, 500mA LDO with Ripple Blocker Technology. The MIC943x5 Ripple Blocker is a monolithic integrated circuit that provides low-frequency ripple attenuation (switching noise rejection) to a regulated output voltage. This is important for applications where a DC/DC switching converter is required to lower or raise a battery voltage but where switching noise cannot be tolerated by sensitive downstream circuits such as in RF applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 3.6 V
-
Output Voltage3.3 V
-
Output Current0.5 A
-
TopologyLDO
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MIC94355-SYMT-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin TDFN EP T/R | 구매 | |