Typical Application for MIC69502: 5A, Low V IN, Low V OUT Cap LDO Regulator
Microchip Technology이 부품 MIC69502 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DSP, ASIC & FPGA Power Supply
- Point-of-Load Applications
- Point-of-Load Conversions
- Post-Regulators
- Voltage Regulator Module
Description
- Typical Application for MIC69502: 5A, Low V IN, Low V OUT Cap LDO Regulator. The MIC69502 is a 5A, low dropout linear regulator that provides low voltage high current outputs with a minimum of external components. It offers high precision and ultra low dropout of 500mV under worst case conditions
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MIC69502WR | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.5V 5A 8-Pin(7+Tab) SPAK Tube | 구매 | |
|
|
MIC69502WR-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.5V 5A 8-Pin(7+Tab) SPAK T/R | 구매 | |