Typical Application for MIC5528: High-performance 500mA LDO in Thin and Extra Thin DFN Package
Microchip Technology이 부품 MIC5528 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application for MIC5528: High-Performance 500mA LDO in Thin and Extra Thin DFN Package. The MIC5528 is a low-power, Cap, low dropout regulator designed for optimal performance in a very-small footprint. It is capable of sourcing up to 500mA of output current while only drawing 38A of operating current. This high-performance LDO is a Cap design in a thermally enhanced 1.2mm-1.2mm extra thin (0.4mm ht.) DFN package. It operates with small ceramic output capacitor for stability, thereby reducing required board space
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MIC5528-3.3YMX-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin X2-DFN EP T/R | 구매 | |
|
|
MIC5528-2.8YMX-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V 0.5A 6-Pin X2-DFN EP T/R | 구매 | |
|
|
MIC5528-3.3YMT-T5 | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin TDFN EP T/R | 구매 | |
|
|
MIC5528-3.3YMT-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin TDFN EP T/R | 구매 | |