Typical Application for MIC5308 Low V IN /V OUT 150mA High PSRR ULDO with Ultra-Low IQ
Microchip Technology이 부품 MIC5308 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Operated Devices
Description
- Typical Application for MIC5308 Low V IN /V OUT 150mA High PSRR ULDO with Ultra-Low IQ. The MIC5308 is a high performance, Cap low dropout regulator, offering ultra-low operating current while maintaining very fast transient response. The MIC5308 can source up to 150mA of output current and can regulate down from a low input supply voltage to increase system efficiency
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MIC5308-1.2YMT-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 6-Pin TDFN EP T/R | 구매 | |
|
|
MIC5308-1.2YD6-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 6-Pin TSOT-23 T/R | 구매 | |
|
|
MIC5308YD6-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 2V 0.15A 6-Pin TSOT-23 T/R | 구매 | |
|
|
MIC5308-1.8YMT-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 6-Pin TDFN EP T/R | 구매 | |
|
|
MIC5308-1.8YD6-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 6-Pin TSOT-23 T/R | 구매 | |
|
|
MIC5308-1.5YMT-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 6-Pin TDFN EP T/R | 구매 | |
|
|
MIC5308YMT-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 2V 0.15A 6-Pin UDFN EP T/R | 구매 | |
|
|
MIC5308-1.5YD6-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 6-Pin TSOT-23 T/R | 구매 | |