Typical Application for MIC2954: 250mA Low-Dropout Regulator
Microchip Technology이 부품 MIC2954 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application for MIC2954: 250mA Low-Dropout Regulator. The MIC2954 is a bulletproof, efficient voltage regulator with very low dropout voltage (typically 40mV at light loads and 375mV at 250mA) and low quiescent current (120A typical). The quiescent current of the MIC2954 increases only slightly in dropout, thus prolonging battery life. Key MIC2954 features include protection against reversed battery, fold-back current limiting, and automotive load-dump protection (60V positive transient)
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MIC2954-08YM | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.24V to 29V5V 0.25A 8-Pin SOIC N Tube | 구매 | |
|
|
MIC2954-02WS | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
|
MIC2954-02WT | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.25A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
|
MIC2954-02WS-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
MIC2954-08YM-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.24V to 29V5V 0.25A 8-Pin SOIC N T/R | 구매 | |
|
|
MIC2954-03WS | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
|
MIC2954-07YM | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.24V to 29V5V 0.25A 8-Pin SOIC N Tube | 구매 | |
|
|
MIC2954-03WT | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.25A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
|
MIC2954-03WS-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
MIC2954-07YM-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.24V to 29V5V 0.25A 8-Pin SOIC N T/R | 구매 | |