Typical Application for MIC2130-1YML High Voltage Synchronous Buck Control IC with Low EMI Option
Microchip Technology이 부품 MIC2130-1YML 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Systems
- Gaming Machines
- LCD TV
- Plasma TV
- Point-of-Load Applications
- Printers
- Telecom System
Description
- Typical Application for MIC2130-1YML High Voltage Synchronous Buck Control IC with Low EMI Option. The MIC2130/1 is a high voltage input PWM synchronous buck IC. It is a voltage mode controller with a fast hysteretic control loop (FHyCL) employed during fast line and load transients. The internal gate drivers are designed to drive high current MOSFETs
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MIC2130-1YML-TR | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 0.7V to 34V 15A 170kHz 16-Pin QFN EP T/R | 구매 | |