Typical Application for MIC2045-2YTS Single Channel, High Current, Low Voltage, Protected Power Distribution Switch
Microchip Technology이 부품 MIC2045-2YTS 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Basestation
- Docking Station
- Hot-Swap Board Insertion
- LAN Servers
- Notebook
- Personal Digital Assistant
- RAID Controller Card
- USB Host
- WLAN Switches
Description
- Typical Application for MIC2045-2YTS Single Channel, High Current, Low Voltage, Protected Power Distribution Switch. The MIC2044/45 are high-side MOSFET switches optimized for general purpose power distribution applications that require circuit protection. These devices switch up to 5.5V and as low as 0.8V while offering both programmable current limiting and thermal shut-down to protect the device and the load. A fault status output is provided to indicate overcurrent and thermal shut-down fault conditions. Both devices employ soft-start circuitry to minimize the inrush current in applications that employ highly capacitive loads
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MIC2045-2YTS-TR | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 1A to 6A 16-Pin TSSOP T/R | 구매 | |
|
|
MIC2045-2YTS | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 1A to 6A 16-Pin TSSOP Tube | 구매 | |