Typical Application for MCP1252 Low-Noise, Positive-Regulated Charge Pump for White LED Bias
Microchip Technology이 부품 MCP1252 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Card Reader
- CCD Bias
- Flash Memory Supplies
- Power Conversion
- Power Supplies
- SIM Card port
- WLED Backlighting
Description
- Typical Application for MCP1252 Low-Noise, Positive-Regulated Charge Pump for White LED Bias. The MCP1252 is inductorless, positive-regulated charge pump DC/DC converters. The devices generate a regulated fixed (3.3V or 5.0V) or adjustable output voltage. They are specifically designed for applications requiring low noise and high efficiency and are able to deliver up to 120 mA output current
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MCP1252T-33X50I/MS | Microchip Technology | Charge Pump | Charge Pump STPUP/STPDN 3.3V/5V 150mA 8-Pin MSOP T/R | 구매 | |
|
|
MCP1252T-ADJI/MS | Microchip Technology | Charge Pump | Charge Pump STPUP/STPDN 3.3V/5V 150mA Automotive AEC-Q100 8-Pin MSOP T/R | 구매 | |
|
|
MCP1252-ADJI/MS | Microchip Technology | Charge Pump | Charge Pump STPUP/STPDN 3.3V/5V 150mA Automotive AEC-Q100 8-Pin MSOP Tube | 구매 | |
|
|
MCP1252-33X50I/MS | Microchip Technology | Charge Pump | Charge Pump STPUP/STPDN 3.3V/5V 150mA 8-Pin MSOP Tube | 구매 | |