Typical Application for LTC7138 - High Efficiency, 140V 400mA Step-Down Regulator
Analog Devices이 부품 LTC7138 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Battery Powered Systems
- Distributed Power System
- Industrial Control
- Military and Aerospace
- Portable Instrumentation
- Portable Medical Devices
Description
- Typical Application for LTC7138 - High Efficiency, 140V 400mA Step-Down Regulator. The LTC7138 is a high efficiency step-down DC/DC regulator with internal power switch that draws only 12uA typical DC supply current while maintaining a regulated output voltage at no load
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 to 140 V
-
Output Voltage5 V
-
TopologyBuck
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC7138IMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 140V Step Down Single-Out 0.8V to 140V 0.4A Medical 12-Pin MSOP EP T/R | 구매 | |
|
|
LTC7138EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 140V Step Down Single-Out 0.8V to 140V 0.4A Medical 12-Pin MSOP EP Tube | 구매 | |
|
|
LTC7138IMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 140V Step Down Single-Out 0.8V to 140V 0.4A Medical 12-Pin MSOP EP Tube | 구매 | |
|
|
LTC7138MPMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 140V Step Down Single-Out 0.8V to 140V 0.4A Medical 12-Pin MSOP EP Tube | 구매 | |
|
|
LTC7138EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 140V Step Down Single-Out 0.8V to 140V 0.4A Medical 12-Pin MSOP EP T/R | 구매 | |
|
|
LTC7138HMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 140V Step Down Single-Out 0.8V to 140V 0.4A Medical 12-Pin MSOP EP Tube | 구매 | |
|
|
LTC7138HMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 140V Step Down Single-Out 0.8V to 140V 0.4A Medical 12-Pin MSOP EP T/R | 구매 | |
|
|
LTC7138MPMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 140V Step Down Single-Out 0.8V to 140V 0.4A Medical 12-Pin MSOP EP T/R | 구매 | |