Typical Application for LTC5533 - 300MHz to 11GHz Precision Dual RF Power Detector
Analog Devices이 부품 LTC5533 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Alarm System
- Base-Station Power-Amplifier Linearization
- PoE Wireless Access Point
- Power Factor Monitoring
- Sensors
- Transmission Control System
- WiMAX Basestation
Description
- Typical Application for the LTC5533 is a dual channel RF power detector for RF applications operating in the 300MHz to 11GHz range. Two independent temperature compensated Schottky diode peak detectors and buffer amplifiers are combined in a small 4mm × 3mm DFN package
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC5533EDE#TRPBF | Analog Devices | RF Detectors | RF Detector 300MHz to 11000MHz 12dBm 12-Pin DFN EP T/R | 구매 | |
|
|
LTC5533EDE#PBF | Analog Devices | RF Detectors | RF Detector 300MHz to 11000MHz 12dBm 12-Pin DFN EP Tube | 구매 | |
|
|
LTC5533EDE#TR | Analog Devices | RF Detectors | RF Detector 300MHz to 11000MHz 12dBm 12-Pin DFN EP T/R | 구매 | |