Typical Application for LTC4411 - 2.6A Low Loss Ideal Diode in ThinSOT
Analog Devices이 부품 LTC4411 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- Digital Camera
- Local Logic Supplies
- Portable Computers
- UPS Power Supply
- USB Peripherals
Description
- Typical Application for the LTC4411 is an ideal diode IC, capable of supplying up to 2.6A from an input voltage between 2.6V and 5.5V. The LTC4411 is housed in a 5-lead 1mm profile SOT-23 package
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC4411ES5#TR | Analog Devices | OR Controllers | OR Controller P-channel Single 0.245Ohm 5-Pin TSOT-23 T/R | 구매 | |
|
|
LTC4411ES5#TRMPBF | Analog Devices | OR Controllers | OR Controller P-channel Single 0.245Ohm 5-Pin TSOT-23 T/R | 구매 | |
|
|
LTC4411ES5#TRM | Analog Devices | OR Controllers | OR Controller P-channel Single 0.245Ohm 5-Pin TSOT-23 T/R | 구매 | |
|
|
LTC4411ES5#PBF | Analog Devices | OR Controllers | OR Controller P-channel Single 0.245Ohm 5-Pin TSOT-23 T/R | 구매 | |
|
|
LTC4411ES5#TRPBF | Analog Devices | OR Controllers | OR Controller P-channel Single 0.245Ohm 5-Pin TSOT-23 T/R | 구매 | |
|
|
LTC4411ES5#TRMPBF (CUT REEL) | Analog Devices | OR Controllers | OR Controller P-channel Single 0.245Ohm 5-Pin TSOT-23 T/R | 구매 | |