Typical Application for LTC4367CMS8-1 Overvoltage Supply Protection Controller for 24V Automotive Application
Analog Devices이 부품 LTC4367CMS8-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Surge (Load Dump) Protection
- Industrial Automation HMI
- Network Equipment
- Portable Instrumentation
Description
- Typical Application for LTC4367CMS8-1 Overvoltage Supply Protection Controller for 24V Automotive Application. The LTC4367 protects applications where power supply input voltages may be too high, too low or even negative. It does this by controlling the gate voltages of a pair of external N-channel MOSFETs to ensure that the output stays within a safe operating range
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC4367CMS8-1#PBF | Analog Devices | Specialized Power ICs and Modules | Over Voltage Protection Controller 8-Pin MSOP Tube | 구매 | |
|
|
LTC4367CMS8-1#TRPBF | Analog Devices | Specialized Power ICs and Modules | Over Voltage Protection Controller 8-Pin MSOP T/R | 구매 | |