Typical Application for LTC4311 - Low Voltage I2C/SMBus Accelerator
Analog Devices이 부품 LTC4311 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Industrial Control
- Notebook
- Palmtops
- Portable Instrumentation
- Switch Interface
- Video Processing
Description
- Typical Application for the LTC4311 is a dual I2C active pull-up designed to enhance data transmission speed and reliability for bus loading conditions well beyond the 400pF I2C specification limit. The LTC4311 operates at supply voltages from 1.6V to 5.5V and is also compatible with SMBus
피쳐링 부품 (12)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC4311CDC#TRMPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 1.8V/2.5V/3.3V/5V 6-Pin DFN EP T/R | 구매 | |
|
|
LTC4311CSC6#TRMPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 1.8V/2.5V/3.3V/5V Automotive 6-Pin SC-70 T/R | 구매 | |
|
|
LTC4311IDC#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 1.8V/2.5V/3.3V/5V 6-Pin DFN EP T/R | 구매 | |
|
|
LTC4311CDC#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 1.8V/2.5V/3.3V/5V 6-Pin DFN EP T/R | 구매 | |
|
|
LTC4311ISC6#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 1.8V/2.5V/3.3V/5V 6-Pin SC-70 T/R | 구매 | |
|
|
LTC4311CSC6#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 1.8V/2.5V/3.3V/5V 6-Pin SC-70 T/R | 구매 | |
|
|
LTC4311ISC6#TRMPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 1.8V/2.5V/3.3V/5V 6-Pin SC-70 T/R | 구매 | |
|
|
LTC4311ISC6#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 1.8V/2.5V/3.3V/5V 6-Pin SC-70 T/R | 구매 | |
|
|
LTC4311IDC#TRMPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 1.8V/2.5V/3.3V/5V 6-Pin DFN EP T/R | 구매 | |
|
|
LTC4311CDC#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 1.8V/2.5V/3.3V/5V 6-Pin DFN EP T/R | 구매 | |
|
|
LTC4311CSC6#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 1.8V/2.5V/3.3V/5V 6-Pin SC-70 T/R | 구매 | |
|
|
LTC4311IDC#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 1.8V/2.5V/3.3V/5V 6-Pin DFN EP T/R | 구매 | |