Typical Application for LTC4242 Dual Slot Hot-Swap Controller for PCI Express
Analog Devices이 부품 LTC4242 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Hot-Swap Board Insertion
- PCI Express
- Server Line Cards
Description
- Typical Application for the LTC4242 Dual Slot Hot-Swap Controller for PCI Express
피쳐링 부품 (9)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC4242CUHF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V N-Channel Positive Voltage 38-Pin QFN EP | 구매 | |
|
|
LTC4242CG#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V N-Channel Positive Voltage 36-Pin SSOP Tube | 구매 | |
|
|
LTC4242IG#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V N-Channel Positive Voltage 36-Pin SSOP T/R | 구매 | |
|
|
LTC4242IUHF#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V N-Channel Positive Voltage 38-Pin QFN EP T/R | 구매 | |
|
|
LTC4242CUHF#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V N-Channel Positive Voltage 38-Pin QFN EP Tube | 구매 | |
|
|
LTC4242IG#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V N-Channel Positive Voltage 36-Pin SSOP Tube | 구매 | |
|
|
LTC4242CG#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V N-Channel Positive Voltage 36-Pin SSOP T/R | 구매 | |
|
|
LTC4242IUHF#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V N-Channel Positive Voltage 38-Pin QFN EP Tube | 구매 | |
|
|
LTC4242CUHF#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V N-Channel Positive Voltage 38-Pin QFN EP T/R | 구매 | |