Typical Application for LTC4211 Hot-Swap Controller with Multifunction Current Control
Analog Devices이 부품 LTC4211 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Central Office Switch
- Distributed Power System
- Power Supplies
- Servers
Description
- Typical Application for LTC4211 negative voltage Hot-Swap controller allows a board to be safely inserted and removed from a live backplane. Output current is controlled by three stages of current-limiting: a timed circuit breaker, active current limiting and a fast feedforward path that limits peak current under worst-case catastrophic fault conditions. The LTC4253B latches off after a circuit fault
피쳐링 부품 (18)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC4211IMS#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 10-Pin MSOP T/R | 구매 | |
|
|
LTC4211CS8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 8-Pin SOIC N Tube | 구매 | |
|
|
LTC4211CS8 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 8-Pin SOIC N | 구매 | |
|
|
LTC4211CMS8 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 8-Pin MSOP | 구매 | |
|
|
LTC4211CMS8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 8-Pin MSOP Tube | 구매 | |
|
|
LTC4211CMS#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 10-Pin MSOP T/R | 구매 | |
|
|
LTC4211IS8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 8-Pin SOIC N Tube | 구매 | |
|
|
LTC4211CS8#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 8-Pin SOIC N T/R | 구매 | |
|
|
LTC4211CMS8#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 8-Pin MSOP T/R | 구매 | |
|
|
LTC4211IMS8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 8-Pin MSOP Tube | 구매 | |
|
|
LTC4211IMS8#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 8-Pin MSOP T/R | 구매 | |
|
|
LTC4211IMS8#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 8-Pin MSOP T/R | 구매 | |