Typical Application for LTC3852 - Low Input Voltage, Synchronous Step-Down DC/DC Controller
Analog Devices이 부품 LTC3852 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Powered Devices
- Distributed Power System
Description
- Typical Application for the LTC3852 is a constant frequency, current mode step-down DC/DC controller which can be powered by an onboard charge pump
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3852EUDD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 810kHz 24-Pin QFN EP Tube | 구매 | |
|
|
LTC3852IUDD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 810kHz 24-Pin QFN EP Tube | 구매 | |
|
|
LTC3852EUDD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 810kHz 24-Pin QFN EP T/R | 구매 | |
|
|
LTC3852IUDD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 810kHz 24-Pin QFN EP T/R | 구매 | |