Typical Application for LTC3801 - Micro-power Constant Frequency Step-Down DC/DC Controllers in ThinSOT
Analog Devices이 부품 LTC3801 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Powered Applications
- Portable Computers
- Power Supplies
- Wireless Consumer Electronics
Description
- Typical Application for the LTC3801/LTC3801B are constant frequency current mode step-down DC/DC controllers in a low profile (1mm max) 6-lead SOT-23 (Thin SOT) package
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3801ES6#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT-23 T/R | 구매 | |
|
|
LTC3801ES6#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT-23 T/R | 구매 | |
|
|
LTC3801ES6 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT-23 | 구매 | |