Typical Application for LTC3774 - Dual, Multiphase Current Mode Synchronous Controller for Sub-Milliohm DCR Sensing
Analog Devices이 부품 LTC3774 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Communications
- Desktop PC
- Distributed Power System
- Industrial Equipments
- Telecom System
Description
- Typical Application for the LTC3774 is a dual Polyphase current mode synchronous step-down switching regulator controller that drives power blocks, DRMOS or external gate drivers and power MOSFETs
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3774EUHE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 36-Pin QFN EP T/R | 구매 | |
|
|
LTC3774IUHE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 36-Pin QFN EP Tube | 구매 | |
|
|
LTC3774IUHE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 36-Pin QFN EP T/R | 구매 | |
|
|
LTC3774EUHE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 36-Pin QFN EP Tube | 구매 | |