Typical Application for LTC3606B - 800mA Synchronous Step-Down DC/DC with Average Input Current Limit
Analog Devices이 부품 LTC3606B 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Battery Charger
- Handheld Electronics
- High-Current Applications
- Transmitters
- USB Power Devices
Description
- Typical Application for the LTC3606B is an 800mA monolithic synchronous buck regulator using a constant frequency current mode architecture
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3606BEDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 0.6V to 5V 0.8A 8-Pin DFN EP T/R | 구매 | |
|
|
LTC3606BIDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 0.6V to 5V 0.8A 8-Pin DFN EP T/R | 구매 | |
|
|
LTC3606BIDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 0.6V to 5V 0.8A 8-Pin DFN EP Tube | 구매 | |
|
|
LTC3606BEDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 0.6V to 5V 0.8A 8-Pin DFN EP Tube | 구매 | |