Typical Application for LTC3544B - Quad Synchronous Step-Down Regulator: 2.25MHz, 300mA, 200mA, 200mA, 100mA
Analog Devices이 부품 LTC3544B 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Digital Still Camera (DSC)
- DSL Modem
- Portable Information Appliances
- Portable Media Player
- Portable Medical Instrumentation
- Wireless Modem
Description
- Typical Application for the LTC3544B is a quad, high efficiency, monolithic synchronous buck regulator using a constant frequency, current mode architecture
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3544BEUD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Quad-Out 0.8V to 5.5V 0.3A/0.2A/0.1A 16-Pin QFN EP T/R | 구매 | |
|
|
LTC3544BEUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Quad-Out 0.8V to 5.5V 0.3A/0.2A/0.1A 16-Pin QFN EP Tube | 구매 | |