Typical Application for LTC3523 - Synchronous 600mA Step-Up and 400mA Step-Down DC/DC Converters
Analog Devices이 부품 LTC3523 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Camera
- GPS Navigation
- Industrial Handhelds
- Medical Instruments
Description
- Typical Application for the LTC3523/LTC3523-2 combine a 600mA step-up DC/DC converter with a 400mA synchronous step-down DC/DC converter in a tiny 3mm × 3mm package
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3523EUD-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Dual-Out 1.8V to 5.25V/0.615V to 5.25V 0.6A/0.4A 16-Pin QFN EP Tube | 구매 | |
|
|
LTC3523EUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Dual-Out 1.8V to 5.25V/0.615V to 5.25V 0.6A/0.4A 16-Pin QFN EP Tube | 구매 | |
|
|
LTC3523EUD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Dual-Out 1.8V to 5.25V/0.615V to 5.25V 0.6A/0.4A 16-Pin QFN EP T/R | 구매 | |
|
|
LTC3523EUD-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Dual-Out 1.8V to 5.25V/0.615V to 5.25V 0.6A/0.4A 16-Pin QFN EP T/R | 구매 | |